
25-position, 2-row right-angle through-hole power connector with 5mm pitch. Features tin-plated tab contacts for signal applications, a black housing with UL94 HB flammability rating, and a 27mm width. Designed for automotive use, this unshielded connector offers PCB mount retention and accommodates a 1.6mm PCB thickness.
Sign in to ask questions about the TE Connectivity 827535-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 827535-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 91mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Number of Signal Positions | 25 |
| Package Quantity | 208 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827535-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.