
25-position, 2-row wire-to-board power connector featuring a 5mm pitch and right-angle, through-hole mounting. This unshielded connector system utilizes tin-plated tab contacts with 0.8mm thickness and 3mm width, designed for solder termination. The brown housing is constructed from black material, offering 25 signal positions and a 0.197-inch row spacing. This RoHS compliant component is provided in bulk packaging.
TE Connectivity 827535-6 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Length | 3.58inch |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Number of Signal Positions | 25 |
| Package Quantity | 208 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827535-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.