Right-angle, wire-to-board connector with 16 positions and 16 signal contacts. Features brass contacts with tin plating, a 5mm pitch, and 2mm row spacing. Designed for through-hole mounting with PCB alignment and retention, this unshielded, black housing component utilizes 0.8mm x 3mm tab contacts and is RoHS compliant.
TE Connectivity 827539-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.5mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 68.7mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.