
Two-position, single-row, straight, wire-to-wire connector housing designed for signal applications. Features female socket contact type and a 5mm pitch with a 0.11-inch mating tab width. This black, free-hanging, polarized connector is sealable and RoHS compliant.
TE Connectivity 827551-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 28mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.102inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 23.4mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827551-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.