
35-position, 2-row wire housing for signal applications. Features a 5mm pitch and straight, cable mount orientation. This black, polarized, wire-to-wire connector system utilizes female socket contacts with a 0.11-inch mating tab width. Designed for crimp termination, it is RoHS compliant and supplied in a bag of 400.
TE Connectivity 827667-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22mm |
| Height | 0.866inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 113mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827667-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.