
26-position, 2-row shrouded header with a 2.54mm pitch and 2.54mm row spacing. Features male pin contacts with tin plating, square contact shape, and 0.138-inch contact post length. Designed for right-angle, through-hole PCB mounting with a 0.232-inch contact mating length. Includes mating alignment and mating connector lock for secure connections. Constructed from polyamide material in a blue color.
Sign in to ask questions about the TE Connectivity 827880-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 827880-3 technical specifications.
| Color | Blue |
| Contact Mating Length | 0.232inch |
| Contact Plating | Tin |
| Contact Post Length | 0.138inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Material | Polyamide |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827880-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.