
2-position, straight shunt connector assembly featuring copper body and contacts with tin plating. This non-insulated, female component offers a 3A contact current rating and operates within a -40°C to 85°C temperature range. With a 2.54mm pitch and 6mm width, it boasts a UL94 V-0 flammability rating and is ELV and RoHS compliant.
TE Connectivity 827914-3 technical specifications.
| Body Material | Copper |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.236inch |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827914-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.