
28-position dual-row straight through-hole socket with 2.54mm pitch. Features gold-plated copper contacts rated for 3A current and a maximum operating temperature of 125°C. Black housing with UL94 V-0 flammability rating. Includes mating alignment and screw-style contacts.
TE Connectivity 828-AG10D technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 35.56mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 828-AG10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.