
25-position, 2-row right-angle signal connector with tin-plated tab contacts. Features a 5mm pitch, 0.197-inch row spacing, and 1.6mm PCB thickness compatibility. Through-hole mounting with PCB retention, unshielded, and solder termination. Housing is black, UL94 HB flammability rated, and the component is RoHS compliant.
TE Connectivity 828661-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Length | 104mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Number of Signal Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828661-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
