
Conn Timer Connector M 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Automotive Carton
TE Connectivity 828662-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.