
55-position, 2-row right-angle through-hole power connector with a 5mm pitch. Features tin-plated tab contacts, 0.8mm tab thickness, and 3mm tab width. Designed for automotive power applications, this connector is UL94 HB flammability rated, lead-free, and RoHS compliant. It includes PCB mount alignment and retention features and is shielded.
TE Connectivity 828763-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 4.488inch |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 2 |
| Number of Signal Positions | 47 |
| Package Quantity | 154 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Shielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 0.843inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828763-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.