
39-position, 2-row right-angle through-hole power connector with 5mm pitch. Features tin-plated tab contacts (0.8mm x 2.8mm) for 35 signal positions and a 14V DC max voltage rating. Operates within a -40°C to 85°C temperature range. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 828773-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 828773-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 2 |
| Number of Signal Positions | 35 |
| Package Quantity | 156 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 3.549inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828773-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
