
8-position, 2-row shrouded header for signal applications. Features right-angle, side-entry, through-hole mounting with a 0.22-inch pitch and 0.197-inch row spacing. Constructed with brass contacts plated in tin, offering a 0.8mm tab thickness and 3mm tab width. Black housing, lead-free and RoHS compliant, with PCB mount retention.
TE Connectivity 828801-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828801-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.