
22-position, 2-row shrouded male header for signal applications. Features right-angle, side-entry, through-hole mounting with a 5mm lead pitch and 0.8mm x 3mm tab dimensions. Constructed with brass contacts and tin plating, this black component offers a 71.1mm length and 25.9mm width. RoHS compliant and designed for automotive use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 828801-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Lead Pitch | 5mm |
| Length | 71.1mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 196 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828801-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
