
TE Connectivity 828808-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 60000 |
| Packaging | Carton |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Timer |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828808-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.