
The Junior Power Timer from TE Connectivity is a blue, insulated component with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is compliant with ELV standards and RoHS regulations. The timer is available in bulk packaging with 10,000 units per package.
Sign in to ask questions about the TE Connectivity 828904-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 828904-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 7.9mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828904-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
