This 7-contact wire housing features a right-angle crimp termination and a straight body orientation. It is designed for cable mounting and is rated for operation between -30°C and 125°C. The housing is suitable for use with a terminal pitch of 5mm and is available from TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |