Connector Accessories Seal Protector Blue Silicon-Elastomer Loose Piece
TE Connectivity 828920-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Silicone |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| RoHS | Compliant |
No datasheet is available for this part.