
This cable mount connector from TE Connectivity is a 2.5mm system component with a natural color finish. It is compliant with ELV regulations and has a maximum operating temperature of 130°C. The connector is also rated for IP69 and is RoHS compliant. It is available in bulk packaging with 60,000 units per package.
TE Connectivity 828922-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 7.8mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 60000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2.5mm System |
| Wire/Cable Diameter | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828922-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
