
The 2.5mm System Silicone Connector is a male connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with ELV and RoHS regulations. The connector is made of silicone material and is available in a bulk packaging quantity of 5000. It is rated for IP57 and is not radiation hardened.
TE Connectivity 828986-1 technical specifications.
| Color | Brown |
| Depth | 12.5mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Silicone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57 |
| RoHS Compliant | Yes |
| Series | 2.5mm System |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
