
2.54mm pitch, 3 position, 2-row shrouded header receptacle with female socket contact type. Features a 3.1mm contact post length, 3.05mm tail length, and gold contact finish with 3um plating thickness. Constructed with copper alloy contacts and PBT insulation material, this green component offers UL94 V-0 flammability rating and through-hole mounting for vertical PCB orientation. Supplied in a tray package of 2880 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 829264-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Lead Length | 3.1mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 2880 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 829264-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
