
Straight, 2-row, 5-position shrouded header with 2.54mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold and tin plating (3um thickness), a 3.1mm contact post length, and a 3.05mm tail length for solder termination. The green housing is constructed from UL94 V-0 rated material, operating within a temperature range of -65°C to 105°C. This component is RoHS and ELV compliant, with a carton packaging of 576 units.
Sign in to ask questions about the TE Connectivity 829264-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 829264-5 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 5.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 576 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 829264-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
