
6-position, 2-row shrouded header with a 2.54mm pitch, designed for vertical PCB mounting via through-hole termination. Features copper alloy contacts with gold and tin plating, a 3.1mm contact post length, and a 3.05mm tail length. The green housing is constructed from UL94 V-0 rated material, ensuring compliance with ELV and RoHS standards. This straight orientation receptacle offers a 5.06mm depth, 6.2mm height, and 20.32mm length, suitable for 1.6mm PCB thickness.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 5.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Length | 20.32mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
