
This 9-contact female shrouded header features a glass-filled polybutylene terephthalate insulator and a maximum operating temperature of 125°C. It is designed for commercial reliability and has a dielectric withstanding voltage of 750VAC. The header is available with a green insulator color and meets the UL flammability code 94V-0. It is suitable for through-hole mounting and has a plating thickness of 31μ.
TE Connectivity 829264-9 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 829264-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.