
3-position, 2-row vertical socket strip with 2.54mm pitch. Features bronze contacts with tin plating (2.5um thickness) and a 3.1mm contact post length. Designed for through-hole mounting with solder termination and a 1.6mm PCB thickness compatibility. Housing is green, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant. Stackable design with PCB mount retention.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |