This 12-contact male header features a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It has a solder termination type and is made with a PA4.6 insulator material. The header is rated for a signal current of 5A and has a black insulator color. It meets the UL 94V-0 flammability standard and has a plating thickness of flash. The header is designed for use in board-to-board and mezzanine applications.
TE Connectivity 829538-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | PA4.6 |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 829538-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.