High-performance hook-up wire featuring a 0 AWG tin-plated copper conductor with 2660 strands of 34 AWG. This white cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The ETFE insulation provides durability, with an outside diameter of 0.516 inches. Supplied on a tape and reel for convenient installation, this RoHS compliant wire is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Diameter | 0.45inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 2660 |
| Outside Diameter | 0.516inch |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.516inch |
| Wire/Cable Gauge | 0AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |