TE Connectivity 82A0111-0-9-3 technical specifications.
| Type | FlexLine Wire |
| Size | 0AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 82A0111-0-9-3 to view detailed technical specifications.
No datasheet is available for this part.