
High-performance hook-up wire featuring a single conductor with 259 strands of 40AWG tin-plated copper. This 16AWG cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The white ETFE insulation provides a 0.004-inch thickness, resulting in an overall outside diameter of 0.079 inches. Supplied on a 2000-foot spool, this RoHS compliant wire is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Diameter | 0.067inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.079inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.004inch |
| Lead Free | Not Applicable |
| Length | 2000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 259 |
| Outside Diameter | 0.079inch |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlexLine |
| Strand Size | 40AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.079inch |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
