
Single conductor hook-up wire featuring 24AWG tin-plated copper strands, each 44AWG, for a total of 105 strands. This white ETFE insulated cable offers a 600VAC voltage rating and operates across a temperature range of -65°C to 150°C. The wire boasts a conductor diameter of 0.635mm and an overall diameter of 0.93mm, with an insulation thickness of 0.004 inches. Available in a 5000-foot length, this RoHS and ELV compliant cable is suitable for demanding applications.
TE Connectivity 82A0111-24-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.635mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.037inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.004inch |
| Lead Free | Not Applicable |
| Length | 5000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 105 |
| Outside Diameter | 0.93mm |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Series | FlexLine |
| Strand Size | 44AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.93mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-24-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
