TE Connectivity 82A0111-24-F868-9 technical specifications.
| Color | White |
| Conductor Diameter | 635um |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 101.6um |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 105 |
| Outside Diameter | 930um |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 44AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 930um |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 82A0111-24-F868-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.