This 24AWG yellow hook-up wire is designed for use in applications where temperatures range from -65°C to 150°C. The wire is compliant with RoHS regulations and is available in solid and stranded configurations. The yellow color provides visual identification, and the 24AWG gauge offers a suitable balance between flexibility and electrical conductivity.
TE Connectivity 82A0112-24-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.