Hook-up Wire 10AWG 4.21mm Nickel Coated Copper 600VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity 82A0113-10-9-F874 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | ETFE |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.