Checking distributor stock and pricing after the page loads.
TE Connectivity 82A0811-2-9-F874 technical specifications.
| Type | High Performance Cable |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.