High Performance Cable 1Conductors 6AWG 7.03mm Tin Coated Copper White 600VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity 82A0811-6-9-F874 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | MIL-W-22759, FlexLine |
| Voltage | 600V |
| Wire/Cable Diameter | 7.03mm |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.