High Performance Cable 1Conductors 8AWG 5.84mm Tin Coated Copper White 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 82A0811-8-9-F874 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 82A0811-8-9-F874 technical specifications.
| Type | High Performance Cable |
| Size | 8AWG |
| Maximum Outer Diameter | 5.84mm |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 82A0811-8-9-F874 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.