Hook-up Wire 1Conductors 6AWG 7.03mm Nickel Coated Copper White 600VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity 82A0813-6-9-F874 technical specifications.
| Type | Hook-up Wire |
| Size | 6AWG |
| Maximum Outer Diameter | 7.03mm |
| Jacket Color | White |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.