Three Conductor Cable, Shielded, Jacketed, General Purpose, Flexible, 600 Volt
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Diameter | 0.096inch |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 3 |
| Number of Strands | 665 |
| Outside Diameter | 0.31inch |
| Shielding | Shielded |
| Strand Size | 60AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 0.121inch |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |