FlexLine Wire 4Conductors 22AWG 600V White
Checking distributor stock and pricing after the page loads.
TE Connectivity 82A1141-22-0/2/4/9-9 technical specifications.
| Type | FlexLine Wire |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |