
This female power connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for bulkhead and panel mount applications and features a cylindrical shape with a weight of 4.2g. The connector is non-compliant with ELV regulations and is available in a bulk packaging quantity of 10. It is RoHS compliant and has a maximum voltage rating of 10kV.
Sign in to ask questions about the TE Connectivity 830395-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 830395-1 technical specifications.
| Assembly Length | 1.19inch |
| Contact Plating | Tin |
| Depth | 30.2mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 15.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Bulkhead, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Weight | 4.2g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 830395-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
