
Cable Assembly DC Power 0.6m LGH 1POS F 16AWG
Sign in to ask questions about the TE Connectivity 830611-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 830611-1 technical specifications.
| Assembly Length | 609.6mm |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 10kV |
| Voltage Rating | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 830611-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
