Heat Shrink Tubing & Sleeves 18" 1.27-2.67 Diam connector insulator
TE Connectivity 8429-18 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 457mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -18°C |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.