This 40-position 2-row SCSI connector features bronze contacts with gold plating, is compliant with ELV regulations, and has a flammability rating of UL94 V-0. It is available in a through-hole package and is terminated with solder. The connector is not RoHS compliant.
TE Connectivity 84488-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.