This 140-contact fine pitch PL header features a terminal pitch of 0.8mm and is rated for 100VAC and 0.5A per contact. It has a straight body orientation and is designed for surface mount applications. The operating temperature range is -40 to 85 degrees Celsius.
TE Connectivity 84614-6 technical specifications.
| Type | Fine Pitch Connector |
| Gender | PL |
| Number of Contacts | 140 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| Height | 4.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.