
This 50kV molded cable assembly is designed for high-voltage applications. It features a white color and a length of 609.6mm. The assembly is compliant with ELV and RoHS regulations, and is lead-free. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 846290-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 846290-3 technical specifications.
| Assembly Length | 609.6mm |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50kV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 50kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 846290-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
