Conn SCSI PL 20 POS 1.27mm Solder ST Thru-Hole 20 Terminal 1 Port
TE Connectivity 84653-1 technical specifications.
| Contact Plating | Gold |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.