
This 20kV rated cable assembly features a white 16AWG conductor, unshielded design, and a maximum operating temperature of 125°C. The assembly length is 36inch and is available in quantities of 10. It is compliant with RoHS regulations and has a voltage rating of 20kV. The cable is terminated with a female socket connector and is suitable for use in a variety of applications.
TE Connectivity 848588-3 technical specifications.
| Assembly Length | 36inch |
| Color | White |
| Connector Type A | Socket |
| ELV | Compliant |
| Gender | Female |
| Length | 914.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 20kV |
| Voltage Rating | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.