
Cable Assembly AC Power Lead 0.336m 16AWG LGH SKT
Sign in to ask questions about the TE Connectivity 849427-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 849427-3 technical specifications.
| Assembly Length | 13.25inch |
| Package/Case | Molded |
| Color | White |
| Connector Type A | Socket |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 336.55mm |
| Number of Conductors | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage | 20kV |
| Voltage Rating | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 849427-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
