
1mm FFC DIP V ASSY 8P NAT(TB) is a flex-to-board connector featuring a straight, vertical PCB mounting orientation with through-hole termination. This female header offers 8 positions and 8 contacts made of bronze with tin plating, rated for 1A current and 125V operating voltage. The thermoplastic housing is white with a natural color body plating, and the component boasts a 1mm lead pitch and 0.039-inch pitch. It includes mating alignment and PCB mount alignment features, with a UL94 V-0 flammability rating and a maximum operating temperature of 185°C.
TE Connectivity 84984-8 technical specifications.
| Body Plating | Tin |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | White |
| Lead Pitch | 1mm |
| Length | 0.393inch |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pin Diameter | 0.2mm |
| Pitch | 0.039inch |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FFC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 84984-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
