
The EconoSeal J Mark II panel mount connector is a black component available in quantities of 1000 per pack, packaged in a bag. It is compliant with ELV standards and does not contain lead. The connector features panel retention with a panel thickness of -1.6mm.
Sign in to ask questions about the TE Connectivity 85000-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 85000-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | -1.6mm |
| Radiation Hardening | No |
| Series | EconoSeal J Mark II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85000-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
